Arrow Electronic Components Online
09140009974|HARTING|simage
09140009974|HARTING|limage
Connector Accessories

09140009974

Connector Accessories Code Pin Straight Polycarbonate Yellow Han-Modular®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Code Pin
  • Body Orientation
    Straight
  • Material
    Polycarbonate
  • Color
    Yellow
  • Product Weight (g)
    1.44
  • Product Length (mm)
    24.75
  • Product Depth (mm)
    6
  • Product Height (mm)
    24
  • Tradename
    Han-Modular®
Order Quantity

Documentation and Resources

Datasheets
Design resources