Connector Accessories
09140009972
Connector Accessories Coding Element Straight Polycarbonate Blue Han-Modular®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Coding Element
Connector Type
Connector Power
Body Orientation
Straight
Material
Polycarbonate
Color
Blue
Product Weight (g)
1.1
Product Length (mm)
24.75
Product Depth (mm)
24
Product Height (mm)
6
Tradename
Han-Modular®

