Connector Accessories
09140009924
Connector Accessories Shielding Frame Straight Zinc Die Cast Han-Modular®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Shielding Frame
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Material
Zinc Die Cast
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
29
Tradename
Han-Modular®
We don't have prices now, please check later.
Order Quantity

