Arrow Electronic Components Online
09140009913|HARTING|simage
09140009913|HARTING|limage
Connector Accessories

09140009913

Connector Accessories Cable Boot

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Cable Boot
  • Connector Type
    Connector Rectangular
  • Product Diameter (mm)
    9.2
  • Product Length (mm)
    28

Documentation and Resources

Datasheets
Design resources