Arrow Electronic Components Online
09140008013|HARTING|simage
09140008013|HARTING|limage
Backshells

09140008013

Hood 180° Polyamide

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Connector Type
    Connector Rectangular
  • Angular Function
    180°
  • Body Material
    Polyamide
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Color
    Black
  • Style
    Hood
  • Product Length (mm)
    91.8

Documentation and Resources

Datasheets
Design resources