Arrow Electronic Components Online
09140006354|HARTING|simage
09140006354|HARTING|limage
Connector Contact

09140006354

Contact PIN Crimp ST Cable Mount

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Rectangular
  • Contact Type
    Turned Pneumatic
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    43.9
  • Product Depth (mm)
    9
  • Product Height (mm)
    9
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources