Arrow Electronic Components Online
09140006253|HARTING|limage
09140006253|HARTING|simage
Connector Contact

09140006253

Contact SKT ST Cable Mount

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Power
  • Contact Type
    Pneumatic
  • Gender
    SKT
  • Body Orientation
    Straight
  • Mating Cycle (Cycles)
    500
  • Product Weight (g)
    0.24
  • Product Length (mm)
    23
  • Product Depth (mm)
    8.2
  • Product Height (mm)
    8.2
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources