Arrow Electronic Components Online
09120213101|HARTING|limage
09120213101|HARTING|simage
Connector Rectangular

09120213101

Conn Rectangular SKT 21 POS Crimp ST Cable Mount

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    21
  • Number of Rows
    5
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    6.5
  • Maximum Voltage Rating
    120VDC|50VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Product Weight (g)
    8
  • Product Length (mm)
    21
  • Product Depth (mm)
    29.2
  • Product Height (mm)
    21
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources