Backshells
09120080902
Bulkhead Mount Housing 90° Polycarbonate Single Lock Han-Compact®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backshells
Connector Type
Connector Rectangular
Angular Function
90°
Body Material
Polycarbonate
Coupling Type
Single Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Jet Black
Style
Bulkhead Mount Housing
Product Length (mm)
69.9
Tradename
Han-Compact®
Order Quantity

