Connector Rectangular
09120052734
Conn Rectangular F 5 POS Crimp ST Cable Mount
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
5
Number of Rows
5
Termination Method
Quick Lock
Body Orientation
Straight
Maximum Current Rating (A)
16
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Weight (g)
14
Mounting
Cable Mount
Contact Material
Copper Alloy

