Connector Rectangular
09120052733
Conn Rectangular SKT 5 POS Quick Lock ST Cable Mount
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
5
Number of Rows
2
Termination Method
Quick Lock
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
16
Maximum Voltage Rating
230V/400V
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Weight (g)
1.8
Product Length (mm)
21
Product Height (mm)
38.5
Mounting
Cable Mount
Contact Plating
Silver
Contact Material
Copper Alloy

