Connector Rectangular
09120052633
Conn Rectangular PIN 5 POS Quick Lock ST Cable Mount Bag
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
5
Termination Method
Quick Lock
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
16
Maximum Voltage Rating
230V/400V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Weight (g)
0.475
Product Height (mm)
37.9
Mounting
Cable Mount
Contact Plating
Silver
Contact Material
Copper Alloy

