Connector Rectangular
09120043051
Conn Rectangular PIN 4 POS Crimp ST Cable Mount
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
4
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
40
Maximum Voltage Rating
830V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Depth (mm)
36.2
Mounting
Cable Mount
Contact Material
Copper Alloy

