Arrow Electronic Components Online
09110012755|HARTING|simage
09110012755|HARTING|limage
Connector Power

09110012755

Connector Power Module Straight Polyamide/Polycarbonate Light Gray Silver

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    RCP
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    350
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    0.2
  • Mating Cycle (Cycles)
    500
  • Housing Color
    Pebble Gray
  • Product Weight (g)
    230
  • Product Diameter (mm)
    32
  • Mounting
    Cable Mount
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources