Connector Power
09110012651
Heavy Duty Power Connectors MOD FOR MALE 1 Contact Screw
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Gender
PL
Termination Method
Screw
Maximum Current Rating (A)
350
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
0.2
Mating Cycle (Cycles)
500
Housing Color
Pebble Gray
Product Weight (g)
137
Contact Material
Copper Alloy

