Arrow Electronic Components Online
09110006229|HARTING|simage
09110006229|HARTING|limage
Connector Contact

09110006229

Contact SKT Crimp ST Cable Mount (2AWG/0)AWG

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Power
  • Contact Type
    Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    250
  • Maximum Contact Resistance (mOhm)
    0.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    47
  • Product Depth (mm)
    18.5
  • Product Height (mm)
    18.5
  • Wire Size (AWG)
    (2/0)
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources