Arrow Electronic Components Online
09110006213|HARTING|simage
09110006213|HARTING|limage
Connector Contact

09110006213

Contact SKT Screw ST Cable Mount 2-4AWG

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Power
  • Gender
    SKT
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    100
  • Maximum Contact Resistance (mOhm)
    0.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    40.8
  • Product Depth (mm)
    13
  • Product Height (mm)
    13
  • Wire Size (AWG)
    2-4
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources