Arrow Electronic Components Online
09110006123|HARTING|simage
09110006123|HARTING|limage
Connector Contact

09110006123

Contact PIN Crimp ST Cable Mount (2AWG/0)AWG

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    200
  • Maximum Voltage Rating
    1000V
  • Maximum Contact Resistance (mOhm)
    0.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Wire Size (AWG)
    (2/0)
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources