Connector Rectangular
09100123106
Conn Rectangular SKT 12 POS Crimp ST Panel Mount Han® 1A
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Unknown
PPAP
Unknown
Type
Rectangular
Gender
RCP
Number of Contacts
12
Number of Rows
3
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
6.5
Maximum Voltage Rating
50V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Product Length (mm)
25.3
Product Depth (mm)
32.5
Product Height (mm)
16.3
Tradename
Han® 1A
Mounting
Panel Mount
Order Quantity

