Arrow Electronic Components Online
09100000400|HARTING|simage
09100000400|HARTING|limage
Backshells

09100000400

Hood 180° Polyamide Han®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Backshells
  • Angular Function
    180°
  • Body Material
    Polyamide
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    90
  • Color
    Black
  • Style
    Hood
  • Product Diameter (mm)
    20.3
  • Product Length (mm)
    47
  • Tradename
    Han®

Documentation and Resources

Datasheets
Design resources