Arrow Electronic Components Online
0908160212|MOLEX|simage
0908160212|MOLEX|limage
Connector Headers and PCB Receptacles

0908160212

Conn Picoflex HDR 12 POS 1.27mm Solder ST SMD Picoflex T/R

Molex
Datasheets 

Other Part Names : 908160212

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Picoflex
  • Gender
    HDR
  • Number of Contacts
    12
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.2/Contact
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    5
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.743
  • Product Length (mm)
    21.02
  • Product Depth (mm)
    5.47
  • Product Height (mm)
    8.45
  • Tradename
    Picoflex
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources