Connector Headers and PCB Receptacles
0908143910
Conn Picoflex HDR 10 POS 1.27mm Solder ST SMD Picoflex T/R
MolexOther Part Names : 908143910
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Picoflex
Gender
HDR
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
2.4/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Weight (g)
0.588
Product Length (mm)
16.48
Product Depth (mm)
6.9
Product Height (mm)
5.15
Tradename
Picoflex
Mounting
Surface Mount

