Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
Automotive
No
PPAP
No
Type
Fan Guard
Mounting
Screw Mount
Packaging
Bulk
Product Length (mm)
80.1
Product Depth (mm)
3
Product Height (mm)
80.1
Material
Plastic

