Arrow Electronic Components Online
090700121253|HARTING|simage
090700121253|HARTING|limage
Sensor/Actuator Boxes

090700121253

Sensor/Actuator Box PNP Wiring 4 Pole M12 8 Port to Cable Connection 2m

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Sensor Wiring
    PNP
  • Connector Type
    M12
  • Number of Ports
    8
  • IP Rating
    IP67
  • Number of Poles
    4
  • Output Connection
    Cable Connection
  • Cable Length (m)
    2
  • Maximum Current Rating (A)
    9
  • Maximum Voltage Rating (VDC)
    30
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Product Depth (mm)
    54
  • Product Height (mm)
    27.3
  • Product Weight (g)
    575

Documentation and Resources

Datasheets
Design resources