Sensor/Actuator Boxes
090700121201
Sensor/Actuator Box PNP Wiring 4 Pole M12 8 Port to Cable Connection 5m
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
Unknown
PPAP
Unknown
Sensor Wiring
PNP
Connector Type
M12
Number of Ports
8
IP Rating
IP67
Number of Poles
4
Output Connection
Cable Connection
Cable Length (m)
5
Maximum Current Rating (A)
9
Maximum Voltage Rating (VDC)
30
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Depth (mm)
54
Product Height (mm)
27.3

