Arrow Electronic Components Online
09068009955|HARTING|simage
09068009955|HARTING|limage
Connector Accessories

09068009955

Connector Accessories Clamp Straight Metal Metallic

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Clamp
  • Connector Type
    Connector Backplane
  • Body Orientation
    Straight
  • Material
    Metal
  • Color
    Metallic
  • Product Depth (mm)
    18.6

Documentation and Resources

Datasheets
Design resources