Arrow Electronic Components Online
09062486826|HARTING|simage
09062486826|HARTING|limage
Connector Backplane

09062486826

Conn Backplane RCP 48Power POS 5.08mm Solder RA Thru-Hole

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Backplane
  • Gender
    RCP
  • Number of Contacts
    48Power
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    6
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    400
  • Product Length (mm)
    94.8
  • Product Depth (mm)
    42.68
  • Product Height (mm)
    14.75
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources