Arrow Electronic Components Online
09062483201|HARTING|simage
09062483201|HARTING|limage
Connector Backplane

09062483201

Conn DIN 41612 RCP 48 POS 5.08mm Crimp ST Cable Mount

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41612
  • Gender
    RCP
  • Number of Contacts
    48
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    93.9
  • Product Depth (mm)
    24.85
  • Product Height (mm)
    14.7
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources