Connector Backplane
09062152871
Conn DIN 41612 F 15 POS 10.16mm Faston ST Cable Mount
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DIN 41612
Gender
F
Number of Contacts
15
Termination Method
Faston
Terminal Pitch (mm)
10.16
Body Orientation
Straight
Maximum Current Rating (A)
15
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
8
Mating Cycle (Cycles)
500
Product Length (mm)
94.75
Product Depth (mm)
14.7
Product Height (mm)
31.01
Mounting
Cable Mount

