Connector Backplane
09062152821222
Conn DIN 41612 RCP 15 POS 5.08mm Solder ST Thru-Hole
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
DIN 41612
Gender
RCP
Number of Contacts
15
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
15
Insulation Resistance (MOhm)
100000
Maximum Contact Resistance (mOhm)
8
Mating Cycle (Cycles)
500
Product Weight (g)
18
Product Length (mm)
95
Product Depth (mm)
14.8
Product Height (mm)
10.1
Mounting
Through Hole
Order Quantity

