Connector Backplane
09061152932222
Conn DIN 41612 HDR 15 POS 5.08mm Solder RA Thru-Hole
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DIN 41612
Gender
HDR
Number of Contacts
15
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Insulation Resistance (MOhm)
100000
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Weight (g)
31.34
Product Length (mm)
93.95
Product Height (mm)
14.7
Mounting
Through Hole
Order Quantity

