Arrow Electronic Components Online
09060009912|HARTING|simage
09060009912|HARTING|limage
Connector Accessories

09060009912

Connector Accessories Fixing Bracket Right Angle Metal

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Fixing Bracket
  • Body Orientation
    Right Angle
  • Material
    Metal
  • Mounting
    Screw Mount
  • Product Weight (g)
    0.55
  • Product Length (mm)
    8.5
  • Product Depth (mm)
    5
  • Product Height (mm)
    6.9
  • Number of Terminals
    1
  • Number of Rows
    1

Documentation and Resources

Datasheets
Design resources