Connector Accessories
09060009908
Connector Accessories Fixing Bracket Straight Thermoplastic Pebble Gray
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Fixing Bracket
Connector Type
Connector Backplane
Body Orientation
Straight
Material
Thermoplastic
Color
Pebble Gray
Product Length (mm)
15.1
Product Depth (mm)
13.15
Product Height (mm)
14.75
Order Quantity

