Arrow Electronic Components Online
09060006431|HARTING|simage
09060006431|HARTING|limage
Connector Contact

09060006431

Contact SKT Crimp ST Cable Mount 20-26AWG

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Product Length (mm)
    19.45
  • Wire Size (AWG)
    20-26
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources