Arrow Electronic Components Online
09052482851|HARTING|simage
09052482851|HARTING|limage
Connector Backplane

09052482851

Conn Backplane RCP 48 POS 5.08mm Press Fit ST Thru-Hole

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Backplane
  • Gender
    RCP
  • Number of Contacts
    48
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    15
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    90
  • Product Depth (mm)
    15.6
  • Product Height (mm)
    11.55
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources