Arrow Electronic Components Online
09050486924|HARTING|simage
09050486924|HARTING|limage
Connector Other

09050486924

Conn Interface Module M 48 POS ST

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Interface Module
  • Gender
    M
  • Number of Contacts
    48
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6
  • Product Length (mm)
    105.9
  • Product Depth (mm)
    17.55
  • Product Height (mm)
    12.15

Documentation and Resources

Datasheets
Design resources