Arrow Electronic Components Online
09032968892|HARTING|simage
09032968892|HARTING|limage
Connector Backplane

09032968892

DIN-Signal PCB Connector

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    96
  • Termination Method
    Press Fit
  • Maximum Current Rating (A)
    2
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    20
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    95
  • Product Depth (mm)
    10.5
  • Product Height (mm)
    11.6
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources