Arrow Electronic Components Online
09032646828|HARTING|simage
09032646828|HARTING|limage
Connector Backplane

09032646828

Conn DIN 41612 RCP 64 POS 2.54mm IDT RA Panel Mount

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41612
  • Gender
    RCP
  • Number of Contacts
    64
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    1
  • Maximum Contact Resistance (mOhm)
    20
  • Mating Cycle (Cycles)
    400
  • Product Weight (g)
    18.93
  • Product Length (mm)
    95
  • Product Depth (mm)
    15.3
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources