Connector Backplane
09032646824
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DIN 41612
Gender
RCP
Number of Contacts
64
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
2
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
20
Product Weight (g)
1.5
Product Length (mm)
95
Product Depth (mm)
10.5
Product Height (mm)
11.6
Tail Length (mm)
2.9
Mounting
Through Hole
Order Quantity

