Connector Backplane
09032646823
Conn DIN 41612 RCP 64 POS 2.54mm Solder Lug ST Panel Mount
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
DIN 41612
Gender
RCP
Number of Contacts
64
Termination Method
Solder Lug
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
2
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
20
Mating Cycle (Cycles)
400
Product Length (mm)
95
Product Depth (mm)
10.6
Product Height (mm)
11.6
Mounting
Panel Mount

