Connector Backplane
09032606864
Conn DIN 41612 RCP 4Power/60Signal POS 7.62mm/2.54mm Solder ST Thru-Hole Box
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
DIN 41612
Gender
RCP
Number of Contacts
4Power/60Signal
Termination Method
Solder
Terminal Pitch (mm)
7.62/2.54
Body Orientation
Straight
Maximum Current Rating (A)
2
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
400
Packaging
Box
Product Length (mm)
94.9
Product Depth (mm)
10.5
Product Height (mm)
12.6
Mounting
Through Hole

