Arrow Electronic Components Online
09032606830|HARTING|simage
09032606830|HARTING|limage
Connector Backplane

09032606830

Conn DIN 41612 RCP 4Power/60Signal POS 7.62mm/2.54mm Press Fit ST Thru-Hole Box

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41612
  • Gender
    RCP
  • Number of Contacts
    4Power/60Signal
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    7.62/2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    20
  • Mating Cycle (Cycles)
    400
  • Packaging
    Box
  • Product Length (mm)
    94.9
  • Product Depth (mm)
    10.5
  • Product Height (mm)
    12.6
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources