Arrow Electronic Components Online
0903257012|MOLEX|simage
0903257012|MOLEX|limage
Connector Headers and PCB Receptacles

0903257012

Conn Picoflex HDR 12 POS 1.27mm Solder ST Thru-Hole Picoflex Tube

Molex
Datasheets 

Other Part Names : 903257012

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Picoflex
  • Gender
    HDR
  • Number of Contacts
    12
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.2/Contact
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Weight (g)
    0.529
  • Product Length (mm)
    19.48
  • Product Depth (mm)
    5.98
  • Product Height (mm)
    6.4
  • Tradename
    Picoflex
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources