Connector Headers and PCB Receptacles
0903253014
Conn Picoflex HDR 14 POS 1.27mm Solder ST Thru-Hole Picoflex Bag
MolexOther Part Names : 903253014
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Picoflex
Gender
HDR
Number of Contacts
14
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.2/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Bag
Product Weight (g)
0.599
Product Length (mm)
22.02
Product Depth (mm)
5.98
Product Height (mm)
6.4
Tradename
Picoflex
Mounting
Through Hole

