Arrow Electronic Components Online
09031967921|HARTING|simage
09031967921|HARTING|limage
Connector Backplane

09031967921

Conn Backplane HDR 96 POS 2.54mm Solder RA Thru-Hole Box

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Backplane
  • Gender
    HDR
  • Number of Contacts
    96
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    2
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    50
  • Packaging
    Box
  • Product Weight (g)
    14.03
  • Product Length (mm)
    94
  • Product Depth (mm)
    17.72
  • Product Height (mm)
    11
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources