Connector Backplane
09031964921
Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DIN 41612
Gender
HDR
Number of Contacts
96
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Product Length (mm)
94
Product Depth (mm)
17.72
Product Height (mm)
11
Mounting
Through Hole
Order Quantity