Connector Backplane
09031786901
Conn Daughter Card HDR 2Power/78Signal POS 2.54mm Solder RA Thru-Hole
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Daughter Card
Gender
HDR
Number of Contacts
2Power/78Signal
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
2
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
400
Product Weight (g)
14.47
Product Length (mm)
94
Product Height (mm)
11
Mounting
Through Hole
Order Quantity

