Connector Backplane
09031606901
Conn DIN 41612 HDR 60Power/4Coaxial POS 7.62mm/2.54mm Solder RA Thru-Hole
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
DIN 41612
Gender
HDR
Number of Contacts
60Power/4Coaxial
Termination Method
Solder
Terminal Pitch (mm)
7.62/2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
2
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
400
Product Weight (g)
13.06
Product Length (mm)
94
Product Depth (mm)
17.72
Product Height (mm)
11
Mounting
Through Hole
Order Quantity

