Arrow Electronic Components Online
09030963214|HARTING|simage
09030963214|HARTING|limage
Connector Backplane

09030963214

Conn DIN 41612 RCP 32 POS 2.54mm Crimp ST Panel Mount

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41612
  • Gender
    RCP
  • Number of Contacts
    32
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    14.9
  • Product Length (mm)
    95
  • Product Depth (mm)
    10.5
  • Product Height (mm)
    11.6
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources