Arrow Electronic Components Online
09030960501|HARTING|simage
09030960501|HARTING|limage
Backshells

09030960501

Hood 180° Thermoplastic

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Connector Type
    Connector Backplane
  • Angular Function
    180°
  • Body Material
    Thermoplastic
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Color
    Pebble Gray
  • Style
    Hood

Documentation and Resources

Datasheets
Design resources